50 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6227FT50R0

DigiKey Part Number
SM6227FT50R0TR-ND - Tape & Reel (TR)
SM6227FT50R0CT-ND - Cut Tape (CT)
SM6227FT50R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6227FT50R0
Description
RES 50 OHM 1% 3W 6227
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM6227FT50R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
6227 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.275" W (15.88mm x 6.99mm)
Height - Seated (Max)
0.265" (6.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.582
Factory Stock: 58.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,05500 €10,55 €
250,90800 €22,70 €
500,81620 €40,81 €
1000,73790 €73,79 €
2500,65204 €163,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,57073 €428,05 €
1.5000,52925 €793,88 €
2.2500,50795 €1.142,89 €
3.7500,48385 €1.814,44 €
5.2500,46948 €2.464,77 €
7.5000,45546 €3.415,95 €
9.0000,44873 €4.038,57 €
18.0000,43030 €7.745,40 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,92390 €