
RPC2512JT270R | |
|---|---|
DigiKey Part Number | RPC2512JT270RTR-ND - Tape & Reel (TR) RPC2512JT270RCT-ND - Cut Tape (CT) RPC2512JT270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT270R |
Description | RES 270 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11530 € | 11,53 € |
| 250 | 0,10752 € | 26,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09127 € | 365,08 € |
| 8.000 | 0,08856 € | 708,48 € |
| 12.000 | 0,08848 € | 1.061,76 € |
| 20.000 | 0,08729 € | 1.745,80 € |
| 28.000 | 0,08617 € | 2.412,76 € |
| 40.000 | 0,08565 € | 3.426,00 € |
| 48.000 | 0,08391 € | 4.027,68 € |
| 96.000 | 0,08382 € | 8.046,72 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

