2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT2R20-UP

DigiKey Part Number
RPC0805JT2R20-UPTR-ND - Tape & Reel (TR)
RPC0805JT2R20-UPCT-ND - Cut Tape (CT)
RPC0805JT2R20-UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT2R20-UP
Description
RES 2.2 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT2R20-UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08800 €0,88 €
250,06920 €1,73 €
500,05900 €2,95 €
1000,05090 €5,09 €
2500,04272 €10,68 €
5000,03802 €19,01 €
1.0000,03429 €34,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02833 €141,65 €
10.0000,02660 €266,00 €
15.0000,02576 €386,40 €
25.0000,02484 €621,00 €
35.0000,02432 €851,20 €
50.0000,02382 €1.191,00 €
60.0000,02359 €1.415,40 €
120.0000,02283 €2.739,60 €
125.0000,02279 €2.848,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €