
RNCF1206BKE1M00 | |
|---|---|
DigiKey Part Number | RNCF1206BKE1M00TR-ND - Tape & Reel (TR) RNCF1206BKE1M00CT-ND - Cut Tape (CT) RNCF1206BKE1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE1M00 |
Description | RES SMD 1M OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10120 € | 10,12 € |
| 250 | 0,09396 € | 23,49 € |
| 500 | 0,08904 € | 44,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07410 € | 74,10 € |
| 2.000 | 0,07274 € | 145,48 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

