Parametric Equivalent
Parametric Equivalent

RNCA0402DTE383R | |
|---|---|
DigiKey Part Number | 738-RNCA0402DTE383RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCA0402DTE383R |
Description | RES, AUTO, 0402, 383 OHM, 0.05%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0402DTE383R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01572 € | 786,00 € |
| Unit Price without VAT: | 0,01572 € |
|---|---|
| Unit Price with VAT: | 0,01902 € |

