
RMCF1210JTR180 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JTR180TR-ND - Tape & Reel (TR) 738-RMCF1210JTR180CT-ND - Cut Tape (CT) 738-RMCF1210JTR180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JTR180 |
Description | RES 0.18 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JTR180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09190 € | 9,19 € |
| 250 | 0,07940 € | 19,85 € |
| 500 | 0,07216 € | 36,08 € |
| 1.000 | 0,06643 € | 66,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05824 € | 232,96 € |
| 8.000 | 0,05536 € | 442,88 € |
| 12.000 | 0,05395 € | 647,40 € |
| 20.000 | 0,05242 € | 1.048,40 € |
| 28.000 | 0,05155 € | 1.443,40 € |
| 40.000 | 0,05072 € | 2.028,80 € |
| 48.000 | 0,05034 € | 2.416,32 € |
| 96.000 | 0,04906 € | 4.709,76 € |
| 100.000 | 0,04900 € | 4.900,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

