
RMCF1206JT2M00 | |
|---|---|
DigiKey Part Number | RMCF1206JT2M00TR-ND - Tape & Reel (TR) RMCF1206JT2M00CT-ND - Cut Tape (CT) RMCF1206JT2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT2M00 |
Description | RES 2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,01040 € | 0,26 € |
| 50 | 0,00820 € | 0,41 € |
| 100 | 0,00700 € | 0,70 € |
| 250 | 0,00588 € | 1,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00361 € | 18,05 € |
| 10.000 | 0,00271 € | 27,10 € |
| 15.000 | 0,00269 € | 40,35 € |
| 25.000 | 0,00268 € | 67,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


