


RMCF1206FT6M04 | |
|---|---|
DigiKey Part Number | RMCF1206FT6M04TR-ND - Tape & Reel (TR) RMCF1206FT6M04CT-ND - Cut Tape (CT) RMCF1206FT6M04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT6M04 |
Description | RES 6.04M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.04 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT6M04 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12066M04FKEA | Vishay Dale | 23.580 | 541-CRCW12066M04FKEACT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01560 € | 1,56 € |
| 250 | 0,01232 € | 3,08 € |
| 500 | 0,01044 € | 5,22 € |
| 1.000 | 0,00896 € | 8,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00663 € | 33,15 € |
| 10.000 | 0,00596 € | 59,60 € |
| 15.000 | 0,00563 € | 84,45 € |
| 25.000 | 0,00527 € | 131,75 € |
| 35.000 | 0,00507 € | 177,45 € |
| 50.000 | 0,00488 € | 244,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

