
RAVF104DJT510R | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT510RTR-ND - Tape & Reel (TR) 738-RAVF104DJT510RCT-ND - Cut Tape (CT) 738-RAVF104DJT510RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT510R |
Description | RES ARRAY 4 RES 510 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT510R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 510 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01510 € | 1,51 € |
| 250 | 0,01280 € | 3,20 € |
| 500 | 0,01132 € | 5,66 € |
| 1.000 | 0,01006 € | 10,06 € |
| 5.000 | 0,00783 € | 39,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00709 € | 70,90 € |
| 20.000 | 0,00647 € | 129,40 € |
| 30.000 | 0,00615 € | 184,50 € |
| 50.000 | 0,00579 € | 289,50 € |
| 70.000 | 0,00557 € | 389,90 € |
| 100.000 | 0,00536 € | 536,00 € |
| 120.000 | 0,00526 € | 631,20 € |
| 240.000 | 0,00491 € | 1.178,40 € |
| 250.000 | 0,00489 € | 1.222,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

