620 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FTR620

DigiKey Part Number
738-CSR1206FTR620TR-ND - Tape & Reel (TR)
738-CSR1206FTR620CT-ND - Cut Tape (CT)
738-CSR1206FTR620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FTR620
Description
RES 0.62 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FTR620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10600 €1,06 €
250,08880 €2,22 €
500,07840 €3,92 €
1000,06940 €6,94 €
2500,05956 €14,89 €
5000,05338 €26,69 €
1.0000,04813 €48,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03878 €193,90 €
10.0000,03572 €357,20 €
15.0000,03415 €512,25 €
25.0000,03237 €809,25 €
35.0000,03131 €1.095,85 €
50.0000,03027 €1.513,50 €
60.0000,02978 €1.786,80 €
120.0000,02807 €3.368,40 €
125.0000,02798 €3.497,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €