
CSR0805FKR500 | |
|---|---|
DigiKey Part Number | CSR0805FKR500TR-ND - Tape & Reel (TR) CSR0805FKR500CT-ND - Cut Tape (CT) CSR0805FKR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FKR500 |
Description | RES 0.5 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FKR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04930 € | 4,93 € |
| 250 | 0,04408 € | 11,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02711 € | 27,11 € |
| 2.000 | 0,02657 € | 53,14 € |
| 3.000 | 0,02646 € | 79,38 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

