56 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT56R0

DigiKey Part Number
CF18JT56R0TR-ND - Tape & Reel (TR)
CF18JT56R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT56R0
Description
RES 56 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT56R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.825
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01600 €0,40 €
500,01400 €0,70 €
1000,01230 €1,23 €
2500,01036 €2,59 €
5000,00914 €4,57 €
1.0000,00812 €8,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00628 €31,40 €
10.0000,00568 €56,80 €
15.0000,00537 €80,55 €
25.0000,00502 €125,50 €
35.0000,00482 €168,70 €
50.0000,00461 €230,50 €
60.0000,00452 €271,20 €
120.0000,00418 €501,60 €
125.0000,00416 €520,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €