39 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT39R0

DigiKey Part Number
738-RSMF1JT39R0TR-ND - Tape & Reel (TR)
738-RSMF1JT39R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT39R0
Description
RES 39 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT39R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06500 €0,65 €
250,05160 €1,29 €
500,04840 €2,42 €
1000,04290 €4,29 €
2500,03840 €9,60 €
5000,03452 €17,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,02440 €61,00 €
5.0000,02395 €119,75 €
7.5000,02349 €176,18 €
12.5000,02285 €285,62 €
17.5000,02242 €392,35 €
25.0000,02093 €523,25 €
30.0000,02085 €625,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €