ULPSM Gas Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968-009

DigiKey Part Number
1684-1031-ND
Manufacturer
Manufacturer Product Number
968-009
Description
SENSOR AIR QUALITY 0-3V OUTPUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Air Quality Sensor 0 V ~ 3 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Bulk
Part Status
Active
Type
Air Quality
Accuracy
±2%
Output
0 V ~ 3 V
Operating Temperature
-40°C ~ 50°C
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,19000 €43,19 €
Unit Price without VAT:43,19000 €
Unit Price with VAT:52,25990 €