FLASH - NAND Memory IC 2Tbit UFS 3.1 1.16 GHz 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THGJFGT1E45BAIL

DigiKey Part Number
1853-THGJFGT1E45BAIL-ND
Manufacturer
Manufacturer Product Number
THGJFGT1E45BAIL
Description
IC FLASH 2TBIT UFS 3.1 153BGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Tbit UFS 3.1 1.16 GHz 153-BGA (11.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
256G x 8
Memory Interface
UFS 3.1
Clock Frequency
1.16 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.4V ~ 3.6V, 2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
169,30000 €69,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,30000 €
Unit Price with VAT:83,85300 €