
16278 | |
|---|---|
DigiKey Part Number | 1568-16278-ND |
Manufacturer | |
Manufacturer Product Number | 16278 |
Description | USB TO SERIAL IC - CH340E (10 PA |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 10-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 20mA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |










