
14585 | |
|---|---|
DigiKey Part Number | 1568-14585-ND |
Manufacturer | |
Manufacturer Product Number | 14585 |
Description | FINGERPRINT SCANNER - TTL (GT-52 |
Customer Reference | |
Detailed Description | GT-521F52 - Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Fingerprint | |
Sensing Range | - | |
Interface | UART, USB | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | GT-521F52 | |
Note | - |


