
UTG620-28PN | |
|---|---|
DigiKey Part Number | SOU1092-ND |
Manufacturer | |
Manufacturer Product Number | UTG620-28PN |
Description | CONN PLUG HSG MALE 28POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 28 | Note Contacts Sold Separately |
Shell Size - Insert 20-28 | Insert Material Thermoplastic, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 10 | 16,78700 € | 167,87 € |
| 25 | 15,73600 € | 393,40 € |
| 50 | 14,98520 € | 749,26 € |
| 100 | 14,27040 € | 1.427,04 € |
| 250 | 13,37780 € | 3.344,45 € |
| 500 | 12,74014 € | 6.370,07 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,89750 € |























