
UTP7128PHGE38 | |
|---|---|
DigiKey Part Number | UTP7128PHGE38-ND |
Manufacturer | |
Manufacturer Product Number | UTP7128PHGE38 |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic, Glass Filled |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert 12-8 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Zinc |
Termination Solder | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Applications Industrial |

