
SMS18RDH3 | |
|---|---|
DigiKey Part Number | 1539-SMS18RDH3-ND |
Manufacturer | |
Manufacturer Product Number | SMS18RDH3 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Strain Relief |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,74510 € | 474,51 € |
| Unit Price without VAT: | 4,74510 € |
|---|---|
| Unit Price with VAT: | 5,74157 € |

