
SST24B-800BW | |
|---|---|
DigiKey Part Number | 1655-2254-ND |
Manufacturer | |
Manufacturer Product Number | SST24B-800BW |
Description | TRIAC 800V 25A TO220B |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Through Hole TO-220B |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 50Hz |
Manufacturer SMC Diode Solutions | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-220B |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,82010 € | 82,01 € |
| 500 | 0,65428 € | 327,14 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

