Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ440A

DigiKey Part Number
1655-SMAJ440ATR-ND - Tape & Reel (TR)
1655-SMAJ440ACT-ND - Cut Tape (CT)
1655-SMAJ440ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ440A
Description
400W, 440V, UNDIRECTIONAL, SMA,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23600 €2,36 €
1000,14880 €14,88 €
5000,11120 €55,60 €
1.0000,09905 €99,05 €
2.0000,08881 €177,62 €
5.0000,07770 €388,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07083 €708,30 €
20.0000,06505 €1.301,00 €
30.0000,06210 €1.863,00 €
50.0000,05879 €2.939,50 €
70.0000,05683 €3.978,10 €
100.0000,05557 €5.557,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €