


SK510 | |
|---|---|
DigiKey Part Number | 1655-SK510TR-ND - Tape & Reel (TR) 1655-SK510CT-ND - Cut Tape (CT) 1655-SK510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510 |
Description | DIODE SCHOTTKY 100V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,24950 € | 24,95 € |
| 500 | 0,18986 € | 94,93 € |
| 1.000 | 0,17061 € | 170,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14614 € | 438,42 € |
| 6.000 | 0,13381 € | 802,86 € |
| 9.000 | 0,12753 € | 1.147,77 € |
| 15.000 | 0,12047 € | 1.807,05 € |
| 21.000 | 0,11629 € | 2.442,09 € |
| 30.000 | 0,11223 € | 3.366,90 € |
| 75.000 | 0,11059 € | 8.294,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |


