
SICRB12650 | |
|---|---|
DigiKey Part Number | 1655-SICRB12650TR-ND - Tape & Reel (TR) 1655-SICRB12650CT-ND - Cut Tape (CT) 1655-SICRB12650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICRB12650 |
Description | DIODE SIL CARBIDE 650V 12A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 650 V | |
Capacitance @ Vr, F | 750pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 1,94700 € | 19,47 € |
| 100 | 1,35660 € | 135,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,04820 € | 838,56 € |
| 1.600 | 0,97623 € | 1.561,97 € |
| 2.400 | 0,95978 € | 2.303,47 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,61790 € |

