
RS1B | |
|---|---|
DigiKey Part Number | 1655-RS1BTR-ND - Tape & Reel (TR) 1655-RS1BCT-ND - Cut Tape (CT) 1655-RS1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04253 € | 42,53 € |
| 2.000 | 0,03763 € | 75,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03229 € | 161,45 € |
| 10.000 | 0,02899 € | 289,90 € |
| 15.000 | 0,02731 € | 409,65 € |
| 25.000 | 0,02541 € | 635,25 € |
| 35.000 | 0,02429 € | 850,15 € |
| 50.000 | 0,02320 € | 1.160,00 € |
| 125.000 | 0,02080 € | 2.600,00 € |
| 250.000 | 0,01932 € | 4.830,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |









