


BZT52C24S | |
|---|---|
DigiKey Part Number | 1655-BZT52C24STR-ND - Tape & Reel (TR) 1655-BZT52C24SCT-ND - Cut Tape (CT) 1655-BZT52C24SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24S |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5.83% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04040 € | 4,04 € |
| 500 | 0,02920 € | 14,60 € |
| 1.000 | 0,02552 € | 25,52 € |
| 2.000 | 0,02241 € | 44,82 € |
| 5.000 | 0,01903 € | 95,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01587 € | 238,05 € |
| 30.000 | 0,01427 € | 428,10 € |
| 45.000 | 0,01346 € | 605,70 € |
| 75.000 | 0,01254 € | 940,50 € |
| 105.000 | 0,01200 € | 1.260,00 € |
| 150.000 | 0,01147 € | 1.720,50 € |
| 375.000 | 0,01031 € | 3.866,25 € |
| 750.000 | 0,00960 € | 7.200,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

