Diode 35 V 9A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90SQ035

DigiKey Part Number
1655-90SQ035CT-ND - Cut Tape (CT)
1655-90SQ035TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
90SQ035
Description
DIODE SCHOTTKY 35V 9A DO201AD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 35 V 9A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
9A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 18 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 35 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54100 €5,41 €
1000,35170 €35,17 €
5000,27040 €135,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,23669 €295,86 €
2.5000,21583 €539,57 €
3.7500,20520 €769,50 €
6.2500,19325 €1.207,81 €
8.7500,18617 €1.628,99 €
12.5000,17930 €2.241,25 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,05270 €