24V 240 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 240 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE240A2451N01

DigiKey Part Number
TE240A2451N01-ND
Manufacturer
Manufacturer Product Number
TE240A2451N01
Description
AC/DC DESKTOP ADAPTER 24V 240W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24V 240 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240 W
Manufacturer
SL POWER / Advanced Energy
No Load Power Consumption
210mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Region Utilized
International
Cord Length
39.4" (1.00m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
8.30" L x 2.65" W x 1.70" H (210.8mm x 67.3mm x 43.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24204,18000 €4.900,32 €
Manufacturers Standard Package
Unit Price without VAT:204,18000 €
Unit Price with VAT:247,05780 €