
NGB250S24C-C | |
|---|---|
DigiKey Part Number | 271-NGB250S24C-C-ND |
Manufacturer | |
Manufacturer Product Number | NGB250S24C-C |
Description | AC/DC CONVERTER 24V 180W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4.5 kV |
Packaging Box | Operating Temperature -20°C ~ 80°C |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, DEMKO, UKCA |
Voltage - Input 90 ~ 264 VAC | Standard Number 60601-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 10.4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 133,05725 € | 5.322,29 € |
| Unit Price without VAT: | 133,05725 € |
|---|---|
| Unit Price with VAT: | 160,99927 € |


