Open Frame AC DC Converters 1 Output 48V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB40S48K01

DigiKey Part Number
271-3016-ND
Manufacturer
Manufacturer Product Number
GB40S48K01
Description
AC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cURus, UL
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
830 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,67000 €26,67 €
525,40000 €127,00 €
1024,87200 €248,72 €
2524,19200 €604,80 €
5023,68920 €1.184,46 €
10023,19710 €2.319,71 €
25022,56204 €5.640,51 €
Manufacturers Standard Package
Unit Price without VAT:26,67000 €
Unit Price with VAT:32,27070 €