
GB10S15K01 | |
---|---|
DigiKey Part Number | 271-2995-ND |
Manufacturer | |
Manufacturer Product Number | GB10S15K01 |
Description | AC/DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | |
Approval Agency | CE, cURus, UL | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,07000 € | 7,07 € |
5 | 6,73400 € | 33,67 € |
10 | 6,59500 € | 65,95 € |
25 | 6,41400 € | 160,35 € |
50 | 6,28080 € | 314,04 € |
100 | 6,15030 € | 615,03 € |
250 | 5,98200 € | 1.495,50 € |
500 | 5,85772 € | 2.928,86 € |
Unit Price without VAT: | 7,07000 € |
---|---|
Unit Price with VAT: | 8,55470 € |