
SKY68001-31 | |
---|---|
DigiKey Part Number | 863-1994-2-ND - Tape & Reel (TR) 863-1994-1-ND - Cut Tape (CT) 863-1994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY68001-31 |
Description | CAT0 LTE UNIVERSAL IOT FEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Front End 699MHz ~ 915MHz, 1.71GHz ~ 1.91GHz Cellular, 4G, LTE 24-QFN (4x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, 4G, LTE | |
Frequency | 699MHz ~ 915MHz, 1.71GHz ~ 1.91GHz | |
Features | SP6T | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,34000 € | 4,34 € |
10 | 3,75500 € | 37,55 € |
25 | 3,55120 € | 88,78 € |
100 | 3,27170 € | 327,17 € |
250 | 3,10424 € | 776,06 € |
500 | 2,98596 € | 1.492,98 € |
1.000 | 2,87451 € | 2.874,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | 2,25632 € | 10.153,44 € |
Unit Price without VAT: | 4,34000 € |
---|---|
Unit Price with VAT: | 5,25140 € |