SI88220ED-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,17419 €
Datasheet

Similar


Texas Instruments
In Stock: 3.637
Unit Price: 8,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.889
Unit Price: 2,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.547
Unit Price: 2,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.252
Unit Price: 2,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.209
Unit Price: 2,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.938
Unit Price: 6,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 202
Unit Price: 9,35000 €
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI88220ED-ISR

DigiKey Part Number
336-4974-2-ND - Tape & Reel (TR)
336-4974-1-ND - Cut Tape (CT)
336-4974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI88220ED-ISR
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
40kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
12.6ns, 17.5ns (Typ)
Pulse Width Distortion (Max)
4.8ns (Typ)
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,80000 €5,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2503,37081 €4.213,51 €
2.5003,30378 €8.259,45 €
Manufacturers Standard Package
Unit Price without VAT:5,80000 €
Unit Price with VAT:7,01800 €