SI8641EB-AUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,41208 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,36901 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,41208 €
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8641EB-AUR

DigiKey Part Number
863-SI8641EB-AURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8641EB-AUR
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Series
Pulse Width Distortion (Max)
4.5ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Part Status
Active
Voltage - Supply
2.375V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
2500Vrms
Base Product Number
Common Mode Transient Immunity (Min)
35kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8641BB-AUSkyworks Solutions Inc.0863-SI8641BB-AU-ND2,41208 €Parametric Equivalent
SI8641BB-AURSkyworks Solutions Inc.0863-SI8641BB-AURTR-ND2,36901 €Parametric Equivalent
SI8641EB-AUSkyworks Solutions Inc.0863-SI8641EB-AU-ND2,41208 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,36901 €5.922,52 €
Manufacturers Standard Package
Unit Price without VAT:2,36901 €
Unit Price with VAT:2,86650 €