16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8421AD-D-ISR

DigiKey Part Number
336-4921-2-ND - Tape & Reel (TR)
336-4921-1-ND - Cut Tape (CT)
336-4921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8421AD-D-ISR
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,92700 €19,27 €
251,76440 €44,11 €
1001,58630 €158,63 €
2501,50120 €375,30 €
5001,44998 €724,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2501,24158 €1.551,97 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,10970 €