Clock Generator IC 200MHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332D-D-GM3

DigiKey Part Number
336-SI5332D-D-GM3-ND
Manufacturer
Manufacturer Product Number
SI5332D-D-GM3
Description
IC CLOCK GENERATOR 48QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:12
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
200MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
48-VFQFN Exposed Pad
Input
LVCMOS, Crystal
Supplier Device Package
48-QFN (6x6)
Output
HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,54000 €13,54 €
1010,71500 €107,15 €
2510,00800 €250,20 €
1009,23170 €923,17 €
4908,64461 €4.235,86 €
9808,45999 €8.290,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,54000 €
Unit Price with VAT:16,38340 €