Direct

SI5332B-C-GM3 | |
|---|---|
DigiKey Part Number | 336-4086-ND |
Manufacturer | |
Manufacturer Product Number | SI5332B-C-GM3 |
Description | IC CLOCK GENERATOR 48QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Ratio - Input:Output 3:12 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.63V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 48-VFQFN Exposed Pad |
Output HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 48-QFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5332B-D-GM3 | Skyworks Solutions Inc. | 730 | 336-SI5332B-D-GM3-ND | 16,62000 € | Direct |


