
SI5317A-C-GMR | |
|---|---|
DigiKey Part Number | SI5317A-C-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5317A-C-GMR |
Description | IC JITTER CLEANER 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 711MHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 711MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Jitter Cleaner | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 36-VFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 36-QFN (6x6) |
Output CML, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,85012 € | 39.625,30 € |
| Unit Price without VAT: | 15,85012 € |
|---|---|
| Unit Price with VAT: | 19,17865 € |

