- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 16-QFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4709-C-GMR

DigiKey Part Number
336-5904-2-ND - Tape & Reel (TR)
336-5904-1-ND - Cut Tape (CT)
336-5904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4709-C-GMR
Description
FM RECEIVER W RDS - ULTRA SMALL
Customer Reference
Detailed Description
- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 16-QFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
PCB, Surface Mount
Manufacturer
Skyworks Solutions Inc.
Antenna Connector
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Last Time Buy
Operating Temperature
-20°C ~ 85°C (TA)
Frequency
76MHz ~ 108MHz
Mounting Type
Surface Mount
Modulation or Protocol
FM
Package / Case
16-UFQFN Exposed Pad
Applications
General Purpose
Supplier Device Package
16-QFN (2.5x2.5)
Current - Receiving
21.1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4705-D60-GMRSkyworks Solutions Inc.0SI4705-D60-GMR-ND1,83206 €MFR Recommended
In-Stock: 6.416
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/5/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,64400 €26,44 €
252,49880 €62,47 €
1002,29950 €229,95 €
2502,17996 €544,99 €
5002,09554 €1.047,77 €
1.0002,01597 €2.015,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,84855 €9.242,75 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,70260 €