2.4k Modem V.21, V.22, V.23, V.29, Bell 103, Bell 212A 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2404-D-FSR

DigiKey Part Number
SI2404-D-FSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2404-D-FSR
Description
IC ISOMODEM SYSTEM-SIDE 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, V.29, Bell 103, Bell 212A 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Data Format
V.21, V.22, V.23, V.29, Bell 103, Bell 212A
Baud Rates
2.4k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,98945 €17.473,62 €
Manufacturers Standard Package
Unit Price without VAT:6,98945 €
Unit Price with VAT:8,45723 €