
SI2167-D60-GM | |
|---|---|
DigiKey Part Number | SI2167-D60-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI2167-D60-GM |
Description | IC VIDEO DEMODULATOR 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C, Serial 48-QFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface I2C, Serial |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.14V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Demodulator | Supplier Device Package 48-QFN (7x7) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 3,62035 € | 941,29 € |
| Unit Price without VAT: | 3,62035 € |
|---|---|
| Unit Price with VAT: | 4,38062 € |

