
SE5003L1-R | |
---|---|
DigiKey Part Number | 863-SE5003L1-RTR-ND - Tape & Reel (TR) 863-SE5003L1-RCT-ND - Cut Tape (CT) 863-SE5003L1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5003L1-R |
Description | IC AMP 802.11AC 5.9GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11ac 5.15GHz ~ 5.9GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 5.15GHz ~ 5.9GHz | |
P1dB | 32dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | 802.11ac | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 300mA | |
Test Frequency | 5.15GHz ~ 5.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,97000 € | 2,97 € |
10 | 2,56200 € | 25,62 € |
25 | 2,42160 € | 60,54 € |
100 | 2,22840 € | 222,84 € |
250 | 2,11240 € | 528,10 € |
500 | 2,03042 € | 1.015,21 € |
1.000 | 1,95318 € | 1.953,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,56383 € | 4.691,49 € |
Unit Price without VAT: | 2,97000 € |
---|---|
Unit Price with VAT: | 3,59370 € |