
ATN3590-15 | |
|---|---|
DigiKey Part Number | 863-1159-ND |
Manufacturer | |
Manufacturer Product Number | ATN3590-15 |
Description | RF ATTENUATOR 15DB 50OHM DIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 40 GHz 50 Ohms 2W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,26740 € | 326,74 € |
| 200 | 3,13970 € | 627,94 € |
| 300 | 3,06837 € | 920,51 € |
| 500 | 2,98198 € | 1.490,99 € |
| 700 | 2,92711 € | 2.048,98 € |
| 1.000 | 2,87066 € | 2.870,66 € |
| 2.500 | 2,73338 € | 6.833,45 € |
| Unit Price without VAT: | 3,26740 € |
|---|---|
| Unit Price with VAT: | 3,95355 € |


