LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

566BCA000455BBGR

DigiKey Part Number
566BCA000455BBGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
566BCA000455BBGR
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
167mA
Part Status
Not For New Designs
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Base Resonator
Crystal
Height
0.052" (1.33mm)
Type
VCXO
Package / Case
6-SMD, No Lead
Frequency - Output 1
148.3516MHz, 148.5MHz
Supplier Device Package
6-SMD (5x3.2)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,29308 €2.823,27 €
Manufacturers Standard Package
Unit Price without VAT:11,29308 €
Unit Price with VAT:13,66463 €