


561CAA001075ABG | |
|---|---|
DigiKey Part Number | 561CAA001075ABG-ND |
Manufacturer | |
Manufacturer Product Number | 561CAA001075ABG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 72MHz, 72.0896MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 135mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.056" (1.43mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,33440 € | 416,72 € |
| Unit Price without VAT: | 8,33440 € |
|---|---|
| Unit Price with VAT: | 10,08462 € |

