122.88 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
122.88 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

540ACA122M880ABG

DigiKey Part Number
540ACA122M880ABG-ND
Manufacturer
Manufacturer Product Number
540ACA122M880ABG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
122.88 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
132mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.43mm)
Current - Supply (Disable) (Max)
100mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
506,82840 €341,42 €
Manufacturers Standard Package
Unit Price without VAT:6,82840 €
Unit Price with VAT:8,26236 €