
SIT9501AI-01B2-3310-156.250000G | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-01B2-3310-156.250000GTR-ND - Tape & Reel (TR) 1473-SIT9501AI-01B2-3310-156.250000GCT-ND - Cut Tape (CT) 1473-SIT9501AI-01B2-3310-156.250000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-01B2-3310-156.250000G |
Description | MEMS OSC XO 156.250000 MHZ LVPEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 6,33500 € | 63,35 € |
| 25 | 5,99120 € | 149,78 € |
| 50 | 5,83340 € | 291,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,20848 € | 1.302,12 € |
| 500 | 4,99404 € | 2.497,02 € |
| 750 | 4,87284 € | 3.654,63 € |
| 1.250 | 4,76582 € | 5.957,27 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,82090 € |

