
SIT9120AI-2B3-33E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-33E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-33E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,42200 € | 34,22 € |
| 25 | 3,23600 € | 80,90 € |
| 50 | 3,10220 € | 155,11 € |
| 100 | 2,97400 € | 297,40 € |
| 250 | 2,81268 € | 703,17 € |
| 500 | 2,69668 € | 1.348,34 € |
| 1.000 | 2,58554 € | 2.585,54 € |
| 2.500 | 2,44581 € | 6.114,52 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,76740 € |

