
SIT9120AC-2C3-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C3-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C3-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,48400 € | 34,84 € |
| 25 | 3,29440 € | 82,36 € |
| 50 | 3,15800 € | 157,90 € |
| 100 | 3,02750 € | 302,75 € |
| 250 | 2,86336 € | 715,84 € |
| 500 | 2,74522 € | 1.372,61 € |
| 1.000 | 2,63208 € | 2.632,08 € |
| 2.500 | 2,48983 € | 6.224,57 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,85210 € |

