
SIT9120AC-2B1-33E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B1-33E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B1-33E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,40200 € | 44,02 € |
| 25 | 4,16280 € | 104,07 € |
| 50 | 3,99080 € | 199,54 € |
| 100 | 3,82600 € | 382,60 € |
| 250 | 3,61864 € | 904,66 € |
| 500 | 3,46948 € | 1.734,74 € |
| 1.000 | 3,32662 € | 3.326,62 € |
| 2.500 | 3,16377 € | 7.909,43 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,13470 € |

